
MF-FSHT010KX-2 | |
|---|---|
DigiKey Part Number | 118-MF-FSHT010KX-2TR-ND - Tape & Reel (TR) 118-MF-FSHT010KX-2CT-ND - Cut Tape (CT) 118-MF-FSHT010KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-FSHT010KX-2 |
Description | 0603 HIGH TEMP SMD POLYMER PTC 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 100 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 900 mOhms | |
Resistance - Post Trip (R1) (Max) | 8.5 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.033" W (1.65mm x 0.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 zł | 4,55 zł |
| 5 | 3,77200 zł | 18,86 zł |
| 10 | 3,47800 zł | 34,78 zł |
| 50 | 2,88700 zł | 144,35 zł |
| 100 | 2,66360 zł | 266,36 zł |
| 250 | 2,39400 zł | 598,50 zł |
| 500 | 2,20756 zł | 1 103,78 zł |
| 1 000 | 2,03486 zł | 2 034,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,76480 zł | 8 824,00 zł |
| 10 000 | 1,62347 zł | 16 234,70 zł |
| 15 000 | 1,60493 zł | 24 073,95 zł |
| Unit Price without VAT: | 4,55000 zł |
|---|---|
| Unit Price with VAT: | 5,59650 zł |

