
GDT28H-130-BRP | |
|---|---|
DigiKey Part Number | 118-GDT28H-130-BRPTR-ND - Tape & Reel (TR) 118-GDT28H-130-BRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GDT28H-130-BRP |
Description | GDT 1300V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1300 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 1300 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 zł | 7,83 zł |
| 5 | 6,48400 zł | 32,42 zł |
| 10 | 5,98200 zł | 59,82 zł |
| 50 | 4,96240 zł | 248,12 zł |
| 100 | 4,57790 zł | 457,79 zł |
| 250 | 4,11364 zł | 1 028,41 zł |
| 500 | 3,79238 zł | 1 896,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,49457 zł | 3 494,57 zł |
| Unit Price without VAT: | 7,83000 zł |
|---|---|
| Unit Price with VAT: | 9,63090 zł |

