
FW50A10R0JA | |
|---|---|
DigiKey Part Number | FW50A10R0JACT-ND - Cut Tape (CT) FW50A10R0JATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW50A10R0JA |
Description | RES 10 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FW50A10R0JA Models |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU5W10RJ | TE Connectivity Passive Product | 975 | 1712-FWFU5W10RJCT-ND | 1,18000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 zł | 3,77 zł |
| 10 | 2,46300 zł | 24,63 zł |
| 25 | 2,10560 zł | 52,64 zł |
| 50 | 1,88220 zł | 94,11 zł |
| 100 | 1,69200 zł | 169,20 zł |
| 250 | 1,48328 zł | 370,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35286 zł | 676,43 zł |
| 1 000 | 1,24191 zł | 1 241,91 zł |
| 1 500 | 1,18491 zł | 1 777,36 zł |
| 2 500 | 1,12044 zł | 2 801,10 zł |
| 3 500 | 1,08203 zł | 3 787,11 zł |
| 5 000 | 1,04449 zł | 5 222,45 zł |
| Unit Price without VAT: | 3,77000 zł |
|---|---|
| Unit Price with VAT: | 4,63710 zł |

