Similar

FW20A47R0JA | |
|---|---|
DigiKey Part Number | FW20A47R0JACT-ND - Cut Tape (CT) FW20A47R0JATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW20A47R0JA |
Description | RES 47 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FW20A47R0JA Models |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.236" Dia x 0.472" L (6.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU2W47RJ | TE Connectivity Passive Product | 988 | 1712-FWFU2W47RJCT-ND | 1,15000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 zł | 2,01 zł |
| 10 | 1,28900 zł | 12,89 zł |
| 25 | 1,09600 zł | 27,40 zł |
| 50 | 0,97460 zł | 48,73 zł |
| 100 | 0,87080 zł | 87,08 zł |
| 250 | 0,75696 zł | 189,24 zł |
| 500 | 0,68570 zł | 342,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,62516 zł | 625,16 zł |
| 2 000 | 0,57370 zł | 1 147,40 zł |
| 3 000 | 0,54727 zł | 1 641,81 zł |
| 5 000 | 0,51736 zł | 2 586,80 zł |
| 7 000 | 0,49954 zł | 3 496,78 zł |
| 10 000 | 0,48213 zł | 4 821,30 zł |
| Unit Price without VAT: | 2,01000 zł |
|---|---|
| Unit Price with VAT: | 2,47230 zł |


