Solid Free Hanging Ferrite Core ID 0.104" Dia (2.64mm) OD 0.311" Dia (7.89mm) Length 0.312" (7.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB73-287

DigiKey Part Number
M2310-ND
Manufacturer
Manufacturer Product Number
FB73-287
Description
FERRITE CORE SOLID 2.64MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.104" Dia (2.64mm) OD 0.311" Dia (7.89mm) Length 0.312" (7.92mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
73
Manufacturer
Bourns Inc.
Inner Dimension
0.104" Dia (2.64mm)
Series
Outer Dimension
0.311" Dia (7.89mm)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Obsolete
Length
0.312" (7.92mm)
Type
Round
Base Product Number
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.