
FB73-287-RC | |
|---|---|
DigiKey Part Number | M8708-ND |
Manufacturer | |
Manufacturer Product Number | FB73-287-RC |
Description | FERRITE CORE SOLID 2.64MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.104" Dia (2.64mm) OD 0.311" Dia (7.89mm) Length 0.312" (7.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 73 | |
Inner Dimension | 0.104" Dia (2.64mm) | |
Outer Dimension | 0.311" Dia (7.89mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.312" (7.92mm) | |
Base Product Number |

