Solid Free Hanging Ferrite Core ID 0.031" Dia (0.78mm) OD 0.056" Dia (1.42mm) Length 0.095" (2.41mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB73-085

DigiKey Part Number
M2301-ND
Manufacturer
Manufacturer Product Number
FB73-085
Description
FERRITE CORE SOLID 0.78MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.031" Dia (0.78mm) OD 0.056" Dia (1.42mm) Length 0.095" (2.41mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
73
Inner Dimension
0.031" Dia (0.78mm)
Outer Dimension
0.056" Dia (1.42mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.095" (2.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.