
5300-02-RC | |
|---|---|
DigiKey Part Number | 118-5300-02-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5300-02-RC |
Description | FIXED IND 1.2UH 3.2A 19 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 3.2 A 19mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5300-02-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 170MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 zł | 3,81 zł |
| 10 | 3,12800 zł | 31,28 zł |
| 25 | 2,89400 zł | 72,35 zł |
| 50 | 2,72820 zł | 136,41 zł |
| 100 | 2,57210 zł | 257,21 zł |
| 250 | 2,37968 zł | 594,92 zł |
| 500 | 2,24382 zł | 1 121,91 zł |
| Unit Price without VAT: | 3,81000 zł |
|---|---|
| Unit Price with VAT: | 4,68630 zł |

