Similar

CM252016-220KL | |
|---|---|
DigiKey Part Number | CM252016-220KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM252016-220KL |
Description | FIXED IND 22UH 60MA 5.8 OHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 60 mA 5.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM252016-220KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.8Ohm Max | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Base Product Number |


