
CW161009A-15NJ | |
|---|---|
DigiKey Part Number | CW161009A-15NJTR-ND - Tape & Reel (TR) CW161009A-15NJCT-ND - Cut Tape (CT) CW161009A-15NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW161009A-15NJ |
Description | FIXED IND 15NH 700MA 120 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Inductor 700 mA 120mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW161009A-15NJ Models |
Category | Q @ Freq 35 @ 250MHz |
Mfr | Frequency - Self Resonant 4GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
DC Resistance (DCR) 120mOhm Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,51000 zł | 5,10 zł |
| 100 | 0,42050 zł | 42,05 zł |
| 1 000 | 0,34590 zł | 345,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31508 zł | 945,24 zł |
| 6 000 | 0,29709 zł | 1 782,54 zł |
| 9 000 | 0,28706 zł | 2 583,54 zł |
| 15 000 | 0,27490 zł | 4 123,50 zł |
| 21 000 | 0,26719 zł | 5 610,99 zł |
| 30 000 | 0,25925 zł | 7 777,50 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

