
CW161009A-12NJ | |
|---|---|
DigiKey Part Number | CW161009A-12NJTR-ND - Tape & Reel (TR) CW161009A-12NJCT-ND - Cut Tape (CT) CW161009A-12NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW161009A-12NJ |
Description | FIXED IND 12NH 700MA 100 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Inductor 700 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW161009A-12NJ Models |
Category | Q @ Freq 32 @ 250MHz |
Mfr | Frequency - Self Resonant 4GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
DC Resistance (DCR) 100mOhm Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,28902 zł | 1 734,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,58500 zł | 5,85 zł |
| 25 | 0,52840 zł | 13,21 zł |
| 50 | 0,48980 zł | 24,49 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

