15 nH Unshielded Drum Core, Wirewound Inductor 700 mA 170mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW160808-15NJ

DigiKey Part Number
CW160808-15NJTR-ND - Tape & Reel (TR)
CW160808-15NJCT-ND - Cut Tape (CT)
CW160808-15NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW160808-15NJ
Description
FIXED IND 15NH 700MA 170 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 nH Unshielded Drum Core, Wirewound Inductor 700 mA 170mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW160808-15NJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
170mOhm
Mfr
Q @ Freq
30 @ 250MHz
Series
Frequency - Self Resonant
4GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.065" L x 0.041" W (1.65mm x 1.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 137
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 zł0,93 zł
100,75400 zł7,54 zł
1000,62080 zł62,08 zł
1 0000,51043 zł510,43 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46501 zł1 395,03 zł
6 0000,43849 zł2 630,94 zł
9 0000,42369 zł3 813,21 zł
15 0000,40577 zł6 086,55 zł
21 0000,39439 zł8 282,19 zł
30 0000,38269 zł11 480,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,93000 zł
Unit Price with VAT:1,14390 zł