


CW105550A-1N0D | |
|---|---|
DigiKey Part Number | CW105550A-1N0DTR-ND - Tape & Reel (TR) CW105550A-1N0DCT-ND - Cut Tape (CT) CW105550A-1N0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW105550A-1N0D |
Description | FIXED IND 1NH 1.36A 45 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Wirewound Inductor 1.36 A 45mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW105550A-1N0D Models |
Category | Q @ Freq 13 @ 250MHz |
Mfr | Frequency - Self Resonant 6GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 45mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,70700 zł | 7,07 zł |
| 100 | 0,58030 zł | 58,03 zł |
| 1 000 | 0,47715 zł | 477,15 zł |
| 5 000 | 0,41624 zł | 2 081,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39251 zł | 3 925,10 zł |
| 20 000 | 0,37017 zł | 7 403,40 zł |
| 30 000 | 0,35770 zł | 10 731,00 zł |
| 50 000 | 0,34262 zł | 17 131,00 zł |
| 70 000 | 0,33304 zł | 23 312,80 zł |
| 100 000 | 0,32856 zł | 32 856,00 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

