


CW105550A-12NJ | |
|---|---|
DigiKey Part Number | CW105550A-12NJTR-ND - Tape & Reel (TR) CW105550A-12NJCT-ND - Cut Tape (CT) CW105550A-12NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW105550A-12NJ |
Description | FIXED IND 12NH 640MA 120 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW105550A-12NJ Models |
Category | Q @ Freq 26 @ 250MHz |
Mfr | Frequency - Self Resonant 3.6GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 120mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39251 zł | 3 925,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,58500 zł | 5,85 zł |
| 25 | 0,52840 zł | 13,21 zł |
| 50 | 0,48980 zł | 24,49 zł |
| 100 | 0,45420 zł | 45,42 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

