
CSS2H-2512C-000E | |
|---|---|
DigiKey Part Number | 118-CSS2H-2512C-000ETR-ND - Tape & Reel (TR) 118-CSS2H-2512C-000ECT-ND - Cut Tape (CT) 118-CSS2H-2512C-000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-2512C-000E |
Description | CURRENTSENSESHUNT 2512 R000 100A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-2512C-000E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 zł | 5,71 zł |
| 10 | 3,76300 zł | 37,63 zł |
| 25 | 3,23440 zł | 80,86 zł |
| 50 | 2,90200 zł | 145,10 zł |
| 100 | 2,61950 zł | 261,95 zł |
| 250 | 2,30988 zł | 577,47 zł |
| 500 | 2,11614 zł | 1 058,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,95149 zł | 1 951,49 zł |
| 2 000 | 1,81161 zł | 3 623,22 zł |
| 3 000 | 1,73977 zł | 5 219,31 zł |
| 5 000 | 1,65850 zł | 8 292,50 zł |
| 7 000 | 1,61007 zł | 11 270,49 zł |
| 10 000 | 1,56277 zł | 15 627,70 zł |
| Unit Price without VAT: | 5,71000 zł |
|---|---|
| Unit Price with VAT: | 7,02330 zł |

