
CRT0805-FZ-1003ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-FZ-1003ELFTR-ND - Tape & Reel (TR) 118-CRT0805-FZ-1003ELFCT-ND - Cut Tape (CT) 118-CRT0805-FZ-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-FZ-1003ELF |
Description | RES 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14400 zł | 1,44 zł |
| 25 | 0,13360 zł | 3,34 zł |
| 50 | 0,12640 zł | 6,32 zł |
| 100 | 0,11920 zł | 11,92 zł |
| 250 | 0,11060 zł | 27,65 zł |
| 500 | 0,10450 zł | 52,25 zł |
| 1 000 | 0,09893 zł | 98,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08782 zł | 439,10 zł |
| 10 000 | 0,08382 zł | 838,20 zł |
| 15 000 | 0,08168 zł | 1 225,20 zł |
| 25 000 | 0,07919 zł | 1 979,75 zł |
| 35 000 | 0,07767 zł | 2 718,45 zł |
| 50 000 | 0,07615 zł | 3 807,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

