
CRS2010-JW-4R7ELF | |
|---|---|
DigiKey Part Number | CRS2010-JW-4R7ELFTR-ND - Tape & Reel (TR) CRS2010-JW-4R7ELFCT-ND - Cut Tape (CT) CRS2010-JW-4R7ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2010-JW-4R7ELF |
Description | RES 4.7 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2010-JW-4R7ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,08100 zł | 10,81 zł |
| 25 | 0,90040 zł | 22,51 zł |
| 50 | 0,79860 zł | 39,93 zł |
| 100 | 0,71740 zł | 71,74 zł |
| 250 | 0,63544 zł | 158,86 zł |
| 500 | 0,58788 zł | 293,94 zł |
| 1 000 | 0,55018 zł | 550,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49633 zł | 1 985,32 zł |
| 8 000 | 0,47734 zł | 3 818,72 zł |
| 12 000 | 0,46807 zł | 5 616,84 zł |
| 20 000 | 0,45803 zł | 9 160,60 zł |
| 28 000 | 0,45228 zł | 12 663,84 zł |
| 40 000 | 0,44683 zł | 17 873,20 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |

