


P4SMA36CA | |
|---|---|
DigiKey Part Number | 118-P4SMA36CATR-ND - Tape & Reel (TR) 118-P4SMA36CACT-ND - Cut Tape (CT) 118-P4SMA36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA36CA |
Description | TVS DIODE 30.8VWM DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA36CA Models |
Category | Current - Peak Pulse (10/1000µs) 8.2A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA36CA | Eaton - Electronics Division | 6 052 | 283-P4SMA36CACT-ND | 0,32000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 zł | 2,08 zł |
| 10 | 1,28200 zł | 12,82 zł |
| 100 | 0,81440 zł | 81,44 zł |
| 500 | 0,61252 zł | 306,26 zł |
| 1 000 | 0,54738 zł | 547,38 zł |
| 2 000 | 0,49246 zł | 984,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43296 zł | 2 164,80 zł |
| 10 000 | 0,39615 zł | 3 961,50 zł |
| 15 000 | 0,37740 zł | 5 661,00 zł |
| 25 000 | 0,35632 zł | 8 908,00 zł |
| 35 000 | 0,34384 zł | 12 034,40 zł |
| 50 000 | 0,33171 zł | 16 585,50 zł |
| Unit Price without VAT: | 2,08000 zł |
|---|---|
| Unit Price with VAT: | 2,55840 zł |


