
CRL1206-FW-R120ELF | |
|---|---|
DigiKey Part Number | CRL1206-FW-R120ELFTR-ND - Tape & Reel (TR) CRL1206-FW-R120ELFCT-ND - Cut Tape (CT) CRL1206-FW-R120ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-FW-R120ELF |
Description | RES 0.12 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-FW-R120ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 zł | 0,73 zł |
| 10 | 0,37100 zł | 3,71 zł |
| 25 | 0,29480 zł | 7,37 zł |
| 50 | 0,25100 zł | 12,55 zł |
| 100 | 0,21610 zł | 21,61 zł |
| 250 | 0,18136 zł | 45,34 zł |
| 500 | 0,16134 zł | 80,67 zł |
| 1 000 | 0,14549 zł | 145,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12741 zł | 637,05 zł |
| 10 000 | 0,11960 zł | 1 196,00 zł |
| 15 000 | 0,11580 zł | 1 737,00 zł |
| 25 000 | 0,11167 zł | 2 791,75 zł |
| 35 000 | 0,10931 zł | 3 825,85 zł |
| 50 000 | 0,10891 zł | 5 445,50 zł |
| Unit Price without VAT: | 0,73000 zł |
|---|---|
| Unit Price with VAT: | 0,89790 zł |

