Direct

CRH0603-FW-9764ELF | |
|---|---|
DigiKey Part Number | CRH0603-FW-9764ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRH0603-FW-9764ELF |
Description | RES SMD 9.76M OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 9.76 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRH0603-FW-9764ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06039M76FKEA | Vishay Dale | 32 664 | 541-9.76MHCT-ND | 0,36000 zł | Direct |


