
CRF0805-FZ-R005ELF | |
|---|---|
DigiKey Part Number | CRF0805-FZ-R005ELFTR-ND - Tape & Reel (TR) CRF0805-FZ-R005ELFCT-ND - Cut Tape (CT) CRF0805-FZ-R005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF0805-FZ-R005ELF |
Description | RES 0.005 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF0805-FZ-R005ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,86200 zł | 8,62 zł |
| 25 | 0,72920 zł | 18,23 zł |
| 50 | 0,64560 zł | 32,28 zł |
| 100 | 0,57480 zł | 57,48 zł |
| 250 | 0,49700 zł | 124,25 zł |
| 500 | 0,44836 zł | 224,18 zł |
| 1 000 | 0,40694 zł | 406,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,33318 zł | 1 665,90 zł |
| 10 000 | 0,30907 zł | 3 090,70 zł |
| 15 000 | 0,29669 zł | 4 450,35 zł |
| 25 000 | 0,28268 zł | 7 067,00 zł |
| 35 000 | 0,27433 zł | 9 601,55 zł |
| 50 000 | 0,26618 zł | 13 309,00 zł |
| 60 000 | 0,26227 zł | 15 736,20 zł |
| 120 000 | 0,25220 zł | 30 264,00 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

