
CR2010-JW-511ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-JW-511ELFTR-ND - Tape & Reel (TR) 118-CR2010-JW-511ELFCT-ND - Cut Tape (CT) 118-CR2010-JW-511ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-JW-511ELF |
Description | RES SMD 510 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-JW-511ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,44500 zł | 4,45 zł |
| 25 | 0,35480 zł | 8,87 zł |
| 50 | 0,30440 zł | 15,22 zł |
| 100 | 0,26390 zł | 26,39 zł |
| 250 | 0,22320 zł | 55,80 zł |
| 500 | 0,19972 zł | 99,86 zł |
| 1 000 | 0,18119 zł | 181,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15477 zł | 619,08 zł |
| 8 000 | 0,14547 zł | 1 163,76 zł |
| 12 000 | 0,14094 zł | 1 691,28 zł |
| 20 000 | 0,13603 zł | 2 720,60 zł |
| 28 000 | 0,13322 zł | 3 730,16 zł |
| 40 000 | 0,13056 zł | 5 222,40 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

