
PM1008-R10K-RC | |
|---|---|
DigiKey Part Number | 118-PM1008-R10K-RCTR-ND - Tape & Reel (TR) 118-PM1008-R10K-RCCT-ND - Cut Tape (CT) 118-PM1008-R10K-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1008-R10K-RC |
Description | FIXED IND 100NH 500MA 180 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 500 mA 180mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1008-R10K-RC Models |
Category | DC Resistance (DCR) 180mOhm |
Mfr | Q @ Freq 60 @ 350MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,79000 zł | 7,90 zł |
| 100 | 0,64810 zł | 64,81 zł |
| 1 000 | 0,53309 zł | 533,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,50264 zł | 1 005,28 zł |
| 4 000 | 0,47395 zł | 1 895,80 zł |
| 6 000 | 0,45795 zł | 2 747,70 zł |
| 10 000 | 0,43857 zł | 4 385,70 zł |
| 14 000 | 0,42626 zł | 5 967,64 zł |
| 20 000 | 0,41360 zł | 8 272,00 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

