
CM453232-331JL | |
|---|---|
DigiKey Part Number | 118-CM453232-331JLTR-ND - Tape & Reel (TR) 118-CM453232-331JLCT-ND - Cut Tape (CT) 118-CM453232-331JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-331JL |
Description | FIXED IND 330UH 85MA 14 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 85 mA 14Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-331JL Models |
Category | DC Resistance (DCR) 14Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 3.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,89800 zł | 8,98 zł |
| 100 | 0,73860 zł | 73,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64412 zł | 322,06 zł |
| 1 000 | 0,60731 zł | 607,31 zł |
| 1 500 | 0,58676 zł | 880,14 zł |
| 2 500 | 0,56188 zł | 1 404,70 zł |
| 3 500 | 0,54608 zł | 1 911,28 zł |
| 5 000 | 0,52982 zł | 2 649,10 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

