
CR1206-FX-4122ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-4122ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-4122ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-4122ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-4122ELF |
Description | RES SMD 41.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-4122ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,17200 zł | 1,72 zł |
| 25 | 0,12920 zł | 3,23 zł |
| 50 | 0,10700 zł | 5,35 zł |
| 100 | 0,08910 zł | 8,91 zł |
| 250 | 0,07140 zł | 17,85 zł |
| 500 | 0,06126 zł | 30,63 zł |
| 1 000 | 0,05329 zł | 53,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04060 zł | 203,00 zł |
| 10 000 | 0,03694 zł | 369,40 zł |
| 15 000 | 0,03515 zł | 527,25 zł |
| 25 000 | 0,03321 zł | 830,25 zł |
| 35 000 | 0,03211 zł | 1 123,85 zł |
| 50 000 | 0,03106 zł | 1 553,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

