
CR1206-FX-1650ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-1650ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-1650ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-1650ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-1650ELF |
Description | RES SMD 165 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-1650ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,16200 zł | 1,62 zł |
| 25 | 0,12200 zł | 3,05 zł |
| 50 | 0,10060 zł | 5,03 zł |
| 100 | 0,08400 zł | 8,40 zł |
| 250 | 0,06652 zł | 16,63 zł |
| 500 | 0,05292 zł | 26,46 zł |
| 1 000 | 0,04564 zł | 45,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02761 zł | 138,05 zł |
| 10 000 | 0,02727 zł | 272,70 zł |
| 15 000 | 0,02709 zł | 406,35 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

