Similar

CI100505-47NJ | |
|---|---|
DigiKey Part Number | CI100505-47NJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CI100505-47NJ |
Description | FIXED IND 47NH 100MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 100 mA 1Ohm Max 0402 (1005 Metric) |
EDA/CAD Models | CI100505-47NJ Models |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LRC0402CK47NGV001T | Johanson Technology Inc. | 0 | 712-LRC0402CK47NGV001TTR-ND | 0,05663 zł | Similar |


