Similar
Similar

CR1206-FW-1024ELF | |
|---|---|
DigiKey Part Number | CR1206-FW-1024ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-FW-1024ELF |
Description | RES SMD 1.02M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.02 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FW-1024ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FG1M02 | Stackpole Electronics Inc | 19 429 | 738-RMCF1206FG1M02CT-ND | 0,36000 zł | Similar |
| RMCF1206FT1M02 | Stackpole Electronics Inc | 9 980 | 738-RMCF1206FT1M02CT-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,03133 zł | 783,25 zł |
| Unit Price without VAT: | 0,03133 zł |
|---|---|
| Unit Price with VAT: | 0,03854 zł |


