
CR0805-JW-303ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-303ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-303ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-303ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-303ELF |
Description | RES SMD 30K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-303ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11800 zł | 1,18 zł |
| 25 | 0,08760 zł | 2,19 zł |
| 50 | 0,07100 zł | 3,55 zł |
| 100 | 0,05850 zł | 5,85 zł |
| 250 | 0,04580 zł | 11,45 zł |
| 500 | 0,03864 zł | 19,32 zł |
| 1 000 | 0,03304 zł | 33,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02414 zł | 120,70 zł |
| 10 000 | 0,02157 zł | 215,70 zł |
| 15 000 | 0,02033 zł | 304,95 zł |
| 25 000 | 0,01898 zł | 474,50 zł |
| 35 000 | 0,01821 zł | 637,35 zł |
| 50 000 | 0,01748 zł | 874,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

