
CR0805-FX-1333ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-1333ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-1333ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-1333ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-1333ELF |
Description | RES SMD 133K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-1333ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,13300 zł | 1,33 zł |
| 25 | 0,10040 zł | 2,51 zł |
| 50 | 0,08180 zł | 4,09 zł |
| 100 | 0,06750 zł | 6,75 zł |
| 250 | 0,05316 zł | 13,29 zł |
| 500 | 0,04510 zł | 22,55 zł |
| 1 000 | 0,03878 zł | 38,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02876 zł | 143,80 zł |
| 10 000 | 0,02586 zł | 258,60 zł |
| 15 000 | 0,02445 zł | 366,75 zł |
| 25 000 | 0,02292 zł | 573,00 zł |
| 35 000 | 0,02205 zł | 771,75 zł |
| 50 000 | 0,02123 zł | 1 061,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

