
CR0603-JW-912ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-912ELFTR-ND - Tape & Reel (TR) CR0603-JW-912ELFCT-ND - Cut Tape (CT) CR0603-JW-912ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-912ELF |
Description | RES SMD 9.1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-912ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09000 zł | 0,90 zł |
| 25 | 0,06480 zł | 1,62 zł |
| 50 | 0,05240 zł | 2,62 zł |
| 100 | 0,04240 zł | 4,24 zł |
| 250 | 0,03260 zł | 8,15 zł |
| 500 | 0,02714 zł | 13,57 zł |
| 1 000 | 0,02287 zł | 22,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01617 zł | 80,85 zł |
| 10 000 | 0,01425 zł | 142,50 zł |
| 15 000 | 0,01331 zł | 199,65 zł |
| 25 000 | 0,01230 zł | 307,50 zł |
| 35 000 | 0,01172 zł | 410,20 zł |
| 50 000 | 0,01118 zł | 559,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

