Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0603-FX-49R9EPF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-49R9EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-49R9EPF |
Description | RES 0603 49R9 1% 100MW TC100 LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0749R9L | YAGEO | 192 | YAG3611CT-ND | 0,36000 zł | Parametric Equivalent |
| AF0603FR-0749R9L | YAGEO | 2 564 | 13-AF0603FR-0749R9LCT-ND | 0,36000 zł | Parametric Equivalent |
| CAS06F49R9CT | Cal-Chip Electronics, Inc. | 10 000 | 4713-CAS06F49R9CT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW060349R9FKEAC | Vishay Dale | 115 984 | 541-3955-1-ND | 0,36000 zł | Parametric Equivalent |
| CRCW060349R9FKEBC | Vishay Dale | 0 | CRCW060349R9FKEBC-ND | 0,01501 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,01458 zł | 364,50 zł |
| Unit Price without VAT: | 0,01458 zł |
|---|---|
| Unit Price with VAT: | 0,01793 zł |











