
CRT0402-FZ-4021GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-FZ-4021GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-4021GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-4021GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-FZ-4021GLF |
Description | RES SMD 4.02K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-FZ-4021GLF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,25100 zł | 2,51 zł |
| 25 | 0,19520 zł | 4,88 zł |
| 50 | 0,16440 zł | 8,22 zł |
| 100 | 0,13930 zł | 13,93 zł |
| 250 | 0,11360 zł | 28,40 zł |
| 500 | 0,09502 zł | 47,51 zł |
| 1 000 | 0,07943 zł | 79,43 zł |
| 5 000 | 0,06983 zł | 349,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06531 zł | 653,10 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

