23.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-2322ELF

DigiKey Part Number
CR0603-FX-2322ELFTR-ND - Tape & Reel (TR)
CR0603-FX-2322ELFCT-ND - Cut Tape (CT)
CR0603-FX-2322ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-FX-2322ELF
Description
RES SMD 23.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-FX-2322ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603FR-0723K2LYAGEO53 723311-23.2KHRCT-ND0,36000 złDirect
AC0603FR-0723K2LYAGEO8 39613-AC0603FR-0723K2LCT-ND0,36000 złSimilar
CRCW060323K2FKEAVishay Dale40 952541-23.2KHCT-ND0,36000 złSimilar
CRCW060323K2FKTAVishay Dale2541-CRCW060323K2FKTACT-ND0,57000 złSimilar
ERJ-3EKF2322VPanasonic Industry1 611P23.2KHCT-ND0,36000 złSimilar
In-Stock: 3 617
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,09700 zł0,97 zł
250,07200 zł1,80 zł
500,05740 zł2,87 zł
1000,04670 zł4,67 zł
2500,03604 zł9,01 zł
5000,03016 zł15,08 zł
1 0000,02557 zł25,57 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01826 zł91,30 zł
10 0000,01616 zł161,60 zł
15 0000,01513 zł226,95 zł
25 0000,01403 zł350,75 zł
35 0000,01340 zł469,00 zł
50 0000,01281 zł640,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł