
CR0603-FX-1180ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-1180ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-1180ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-1180ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1180ELF |
Description | RES SMD 118 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-1180ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09700 zł | 0,97 zł |
| 25 | 0,07200 zł | 1,80 zł |
| 50 | 0,05740 zł | 2,87 zł |
| 100 | 0,04670 zł | 4,67 zł |
| 250 | 0,03604 zł | 9,01 zł |
| 500 | 0,03016 zł | 15,08 zł |
| 1 000 | 0,02557 zł | 25,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00837 zł | 41,85 zł |
| 10 000 | 0,00794 zł | 79,40 zł |
| 15 000 | 0,00791 zł | 118,65 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

