
CR0402-JW-180GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-180GLFTR-ND - Tape & Reel (TR) CR0402-JW-180GLFCT-ND - Cut Tape (CT) CR0402-JW-180GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-180GLF |
Description | RES SMD 18 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-180GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,05400 zł | 0,54 zł |
| 25 | 0,03720 zł | 0,93 zł |
| 50 | 0,02940 zł | 1,47 zł |
| 100 | 0,02330 zł | 2,33 zł |
| 250 | 0,01736 zł | 4,34 zł |
| 500 | 0,01408 zł | 7,04 zł |
| 1 000 | 0,01156 zł | 11,56 zł |
| 5 000 | 0,00770 zł | 38,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00659 zł | 65,90 zł |
| 20 000 | 0,00572 zł | 114,40 zł |
| 30 000 | 0,00530 zł | 159,00 zł |
| 50 000 | 0,00485 zł | 242,50 zł |
| 70 000 | 0,00459 zł | 321,30 zł |
| 100 000 | 0,00434 zł | 434,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

