17.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-17R4GLF

DigiKey Part Number
118-CR0402-FX-17R4GLFTR-ND - Tape & Reel (TR)
118-CR0402-FX-17R4GLFCT-ND - Cut Tape (CT)
118-CR0402-FX-17R4GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-17R4GLF
Description
RES SMD 17.4 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-17R4GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040217R4FKEDVishay Dale13 375541-17.4LCT-ND0,36000 złSimilar
CRCW040217R4FKTDVishay Dale10 000CRCW040217R4FKTD-ND0,06894 złSimilar
RC0402FR-0717R4LYAGEO9 974YAG3013CT-ND0,36000 złSimilar
RMCF0402FT17R4Stackpole Electronics Inc11 024RMCF0402FT17R4CT-ND0,36000 złSimilar
In-Stock: 6 036
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,07500 zł0,75 zł
250,05440 zł1,36 zł
500,04300 zł2,15 zł
1000,03450 zł3,45 zł
2500,02644 zł6,61 zł
5000,02184 zł10,92 zł
1 0000,01828 zł18,28 zł
5 0000,01266 zł63,30 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01106 zł110,60 zł
20 0000,00978 zł195,60 zł
30 0000,00917 zł275,10 zł
50 0000,00850 zł425,00 zł
70 0000,00812 zł568,40 zł
100 0000,00776 zł776,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł