Similar
Similar
Similar
Similar
Similar
Similar

CR0402-FX-16R9GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-16R9GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-16R9GLF |
Description | RES SMD 16.9 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-16R9GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-0716R9L | YAGEO | 9 500 | 13-AC0402FR-0716R9LCT-ND | 0,36000 zł | Similar |
| CRCW040216R9FKED | Vishay Dale | 6 458 | 541-16.9LCT-ND | 0,36000 zł | Similar |
| CRCW040216R9FKTD | Vishay Dale | 0 | CRCW040216R9FKTD-ND | 0,08422 zł | Similar |
| RC0402FR-0716R9L | YAGEO | 85 668 | YAG3006CT-ND | 0,36000 zł | Similar |
| RC1005F16R9CS | Samsung Electro-Mechanics | 0 | 1276-3891-2-ND | 0,02022 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,00923 zł | 184,60 zł |
| Unit Price without VAT: | 0,00923 zł |
|---|---|
| Unit Price with VAT: | 0,01135 zł |






