Direct
Similar
Similar
Similar
Similar

CR0201-FW-4872GLF | |
|---|---|
DigiKey Part Number | CR0201-FW-4872GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-4872GLF |
Description | RES SMD 48.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-4872GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201FT48K7 | Stackpole Electronics Inc | 0 | 738-RMCF0201FT48K7CT-ND | 0,36000 zł | Direct |
| AC0201FR-0748K7L | YAGEO | 0 | AC0201FR-0748K7L-ND | 0,03296 zł | Similar |
| CRCW020148K7FNED | Vishay Dale | 50 099 | 541-CRCW020148K7FNEDCT-ND | 0,36000 zł | Similar |
| ERJ-1GNF4872C | Panasonic Industry | 100 264 | P123042CT-ND | 0,36000 zł | Similar |
| RC0201FR-0748K7L | YAGEO | 78 614 | YAG2697CT-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01187 zł | 118,70 zł |
| Unit Price without VAT: | 0,01187 zł |
|---|---|
| Unit Price with VAT: | 0,01460 zł |






