
CR0201-FW-3012GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-FW-3012GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-3012GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-3012GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-3012GLF |
Description | RES SMD 30.1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-3012GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09300 zł | 0,93 zł |
| 25 | 0,06760 zł | 1,69 zł |
| 50 | 0,05460 zł | 2,73 zł |
| 100 | 0,04450 zł | 4,45 zł |
| 250 | 0,03432 zł | 8,58 zł |
| 500 | 0,02858 zł | 14,29 zł |
| 1 000 | 0,02417 zł | 24,17 zł |
| 5 000 | 0,01718 zł | 85,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01517 zł | 151,70 zł |
| 20 000 | 0,01358 zł | 271,60 zł |
| 30 000 | 0,01280 zł | 384,00 zł |
| 50 000 | 0,01196 zł | 598,00 zł |
| 70 000 | 0,01148 zł | 803,60 zł |
| 100 000 | 0,01103 zł | 1 103,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

