
CRT1206-DY-1004ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206-DY-1004ELFTR-ND - Tape & Reel (TR) 118-CRT1206-DY-1004ELFCT-ND - Cut Tape (CT) 118-CRT1206-DY-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-DY-1004ELF |
Description | RES SMD 1M OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-DY-1004ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216P-1004-B-T5 | Susumu | 7 824 | 408-RG3216P-1004-B-T5CT-ND | 0,90000 zł | Upgrade |
| RG3216P-1004-D-T5 | Susumu | 8 550 | 408-RG3216P-1004-D-T5CT-ND | 0,47000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,44200 zł | 4,42 zł |
| 25 | 0,35040 zł | 8,76 zł |
| 50 | 0,30020 zł | 15,01 zł |
| 100 | 0,26030 zł | 26,03 zł |
| 250 | 0,22004 zł | 55,01 zł |
| 500 | 0,19692 zł | 98,46 zł |
| 1 000 | 0,17853 zł | 178,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14918 zł | 745,90 zł |
| 10 000 | 0,14062 zł | 1 406,20 zł |
| 15 000 | 0,13646 zł | 2 046,90 zł |
| 25 000 | 0,13194 zł | 3 298,50 zł |
| 35 000 | 0,12935 zł | 4 527,25 zł |
| 50 000 | 0,12690 zł | 6 345,00 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

