CI100505-12NJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Johanson Technology Inc.
In Stock: 186 880
Unit Price: 0,36000 zł
Datasheet

Similar


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,05663 zł
Datasheet

Similar


TDK
In Stock: 1 485
Unit Price: 0,65000 zł
Datasheet
12 nH Unshielded Multilayer Inductor 200 mA 400mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI100505-12NJ

DigiKey Part Number
CI100505-12NJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CI100505-12NJ
Description
FIXED IND 12NH 200MA 400 MOHM
Customer Reference
Detailed Description
12 nH Unshielded Multilayer Inductor 200 mA 400mOhm Max 0402 (1005 Metric)
EDA/CAD Models
CI100505-12NJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
400mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
2.7GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LRC0402CJ12NGV001TJohanson Technology Inc.186 880712-LRC0402CJ12NGV001TCT-ND0,36000 złSimilar
LRC0402CK12NGV001TJohanson Technology Inc.0712-LRC0402CK12NGV001TTR-ND0,05663 złSimilar
MLK1005S12NJT000TDK1 485445-1468-1-ND0,65000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes