
CGA0603MLA-26800E | |
|---|---|
DigiKey Part Number | 118-CGA0603MLA-26800ETR-ND - Tape & Reel (TR) 118-CGA0603MLA-26800ECT-ND - Cut Tape (CT) 118-CGA0603MLA-26800EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA0603MLA-26800E |
Description | VARISTOR 36.5V 30A 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 36.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA0603MLA-26800E Models |
Category | Current - Surge 30 A |
Manufacturer Bourns Inc. | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 80 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 20 V | Grade Automotive |
Maximum DC Volts 26 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 36.5 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 43 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,51000 zł | 5,10 zł |
| 25 | 0,45120 zł | 11,28 zł |
| 100 | 0,38420 zł | 38,42 zł |
| 250 | 0,35232 zł | 88,08 zł |
| 500 | 0,33316 zł | 166,58 zł |
| 1 000 | 0,31732 zł | 317,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29359 zł | 1 174,36 zł |
| 8 000 | 0,28478 zł | 2 278,24 zł |
| 12 000 | 0,28036 zł | 3 364,32 zł |
| 20 000 | 0,27547 zł | 5 509,40 zł |
| 28 000 | 0,27261 zł | 7 633,08 zł |
| 40 000 | 0,26986 zł | 10 794,40 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

