
CFB1-175 | |
|---|---|
DigiKey Part Number | 118-CFB1-175-ND |
Manufacturer | |
Manufacturer Product Number | CFB1-175 |
Description | FUSE BLOCK CHAS MNT W/175A FUSE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 175 A 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 175 A | |
For Use With/Related Products | Class T Fuses | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | Bolt Down | |
Contact Material | Brass | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 184,12350 zł | 7 364,94 zł |
| Unit Price without VAT: | 184,12350 zł |
|---|---|
| Unit Price with VAT: | 226,47191 zł |

