
CG0402MLA-5.5MG | |
|---|---|
DigiKey Part Number | CG0402MLA-5.5MGTR-ND - Tape & Reel (TR) CG0402MLA-5.5MGCT-ND - Cut Tape (CT) CG0402MLA-5.5MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0402MLA-5.5MG |
Description | VARISTOR 13V 20A 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 13 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0402MLA-5.5MG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 8 V | |
Varistor Voltage (Typ) | 13 V | |
Varistor Voltage (Max) | 18 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,21500 zł | 2,15 zł |
| 25 | 0,18800 zł | 4,70 zł |
| 100 | 0,15800 zł | 15,80 zł |
| 250 | 0,14304 zł | 35,76 zł |
| 500 | 0,13422 zł | 67,11 zł |
| 1 000 | 0,12690 zł | 126,90 zł |
| 2 500 | 0,11918 zł | 297,95 zł |
| 5 000 | 0,11452 zł | 572,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11069 zł | 1 106,90 zł |
| 20 000 | 0,10754 zł | 2 150,80 zł |
| 30 000 | 0,10596 zł | 3 178,80 zł |
| 50 000 | 0,10421 zł | 5 210,50 zł |
| 70 000 | 0,10318 zł | 7 222,60 zł |
| 100 000 | 0,10220 zł | 10 220,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


