
CDNBS08-SRDA3.3-4 | |
|---|---|
DigiKey Part Number | CDNBS08-SRDA3.3-4TR-ND - Tape & Reel (TR) CDNBS08-SRDA3.3-4CT-ND - Cut Tape (CT) CDNBS08-SRDA3.3-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDNBS08-SRDA3.3-4 |
Description | TVS DIODE 3.3VWM 10.9VC 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.9V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDNBS08-SRDA3.3-4 Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 15pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 43A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRDA3.3-4BTG | Littelfuse Inc. | 16 209 | F6280CT-ND | 6,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,05000 zł | 10,05 zł |
| 10 | 6,47800 zł | 64,78 zł |
| 100 | 4,44000 zł | 444,00 zł |
| 500 | 3,56768 zł | 1 783,84 zł |
| 1 000 | 3,29635 zł | 3 296,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,98391 zł | 7 459,77 zł |
| 5 000 | 2,79654 zł | 13 982,70 zł |
| 7 500 | 2,70116 zł | 20 258,70 zł |
| 12 500 | 2,69310 zł | 33 663,75 zł |
| Unit Price without VAT: | 10,05000 zł |
|---|---|
| Unit Price with VAT: | 12,36150 zł |




