CD214L-T54CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 7 313
Unit Price: 7,11000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 28
Unit Price: 3,77000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 38 323
Unit Price: 3,38000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,76000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 879
Unit Price: 6,93000 zł
Datasheet
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T54CALF

DigiKey Part Number
CD214L-T54CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T54CALF
Description
TVS DIODE 54VWM 87.1VC SMC
Customer Reference
Detailed Description
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T54CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
34.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes