CD214B-T16CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 5 726
Unit Price: 2,15000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 019
Unit Price: 2,55000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 297
Unit Price: 1,97000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,44558 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 663
Unit Price: 1,65000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,65216 zł
Datasheet
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T16CALF

DigiKey Part Number
CD214B-T16CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T16CALF
Description
TVS DIODE 16VWM 26VC DO214AA
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T16CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes