CD214B-T14CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 17 695
Unit Price: 2,15000 zł
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 22 493
Unit Price: 2,55000 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 7 983
Unit Price: 1,87000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 000
Unit Price: 1,65000 zł
Datasheet
23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T14CALF

DigiKey Part Number
CD214B-T14CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T14CALF
Description
TVS DIODE 14VWM 23.2VC DO214AA
Customer Reference
Detailed Description
23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T14CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
25.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes