Similar
Similar
Similar



CD214A-T6.5CALF | |
|---|---|
DigiKey Part Number | CD214A-T6.5CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-T6.5CALF |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-T6.5CALF Models |
Category | Current - Peak Pulse (10/1000µs) 35.7A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ6.5CA | Bourns Inc. | 9 260 | SMAJ6.5CABCT-ND | 2,08000 zł | Similar |
| SM4T7V6CAY | STMicroelectronics | 619 | 497-11800-1-ND | 3,81000 zł | Similar |
| SMAJ6.5CA | Littelfuse Inc. | 9 846 | SMAJ6.5CALFCT-ND | 1,65000 zł | Similar |
| SMAJ6.5CA-TR | STMicroelectronics | 5 240 | 497-7896-1-ND | 2,26000 zł | Similar |
| TV04A6V5JB-HF | Comchip Technology | 0 | TV04A6V5JB-HF-ND | 0,37670 zł | Similar |




